Bluetooth v4.2 (BLE) module operating at 1Mbps, featuring a 3V nominal supply voltage. This module offers a commercial extended temperature grade, with a maximum operating temperature of 75°C and a minimum of -25°C. It includes 49 terminals and is housed in an R-XXMA-N49 JEDEC package, measuring 9.6mm in width and 12.9mm in length.
Taiyo Yuden EYSGCNZWY technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 49 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N49 |
| Width | 9.6 |
| Length | 12.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EYSGCNZWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.