Taiyo Yuden EYSHCNZXZ technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 49 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N49 |
| Width | 9.6 |
| Length | 12.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EYSHCNZXZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.