Taiyo Yuden F5KA707M5D4JW-Z technical specifications.
| Package/Case | SMD/SMT |
| Insertion Loss | 1.6dB |
| Load Impedance | 50R |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F5 |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden F5KA707M5D4JW-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.