The F5QA915M0M2AK-J is a compact Surface Acoustic Wave (SAW) filter designed specifically for ISM (Industrial, Scientific, and Medical) band applications at 915 MHz. It provides high attenuation and low insertion loss of typically 1.8 dB to ensure efficient data transmission. Built with advanced ceramic packaging technology, it features a small footprint of 1.1mm x 0.9mm and a ultra-low profile height of 0.5mm, making it suitable for miniaturized wireless communication devices.
Taiyo Yuden F5QA915M0M2AK-J technical specifications.
| Center Frequency | 915MHz |
| Insertion Loss | 1.8dB |
| Bandwidth | 26MHz |
| Impedance | 50Ω |
| Height (Max) | 0.50mm |
| Length | 1.10mm |
| Width | 0.90mm |
| Operating Temperature Range | -30 to +85°C |
| MSL (Moisture Sensitivity Level) | 1 (Unlimited) |
| RoHS | RoHS3 Compliant |
| REACH | Compliant |
Download the complete datasheet for Taiyo Yuden F5QA915M0M2AK-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.