
Taiyo Yuden F5QG942M5P2KB-J technical specifications.
| Bandwidth | 35MHz |
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Frequency | 942.5MHz |
| Insertion Loss | 2.2dB |
| Load Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F5 |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden F5QG942M5P2KB-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
