
Taiyo Yuden F6KY1G960B4NF-Z technical specifications.
| Bandwidth | 58.8MHz |
| Package/Case | SMD/SMT |
| Insertion Loss | 2.8dB |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F6 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden F6KY1G960B4NF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
