
Surface mount SAW filter operating at 1.585GHz with 50 Ohm impedance and 50 Ohm load impedance. Features 1.8dB insertion loss and a maximum operating temperature of 85°C. Packaged in tape and reel for surface mount applications.
Taiyo Yuden F6QA1G582H2JM-J technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.585GHz |
| Impedance | 50R |
| Insertion Loss | 1.8dB |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F6 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden F6QA1G582H2JM-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
