Taiyo Yuden F6QA1G880M2AQ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 0.9 |
| Length | 1.1 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden F6QA1G880M2AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.