Taiyo Yuden F6QB1G585P2BQ-J technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.585GHz |
| Insertion Loss | 1.2dB |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F6 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden F6QB1G585P2BQ-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.