
Taiyo Yuden F6QG2G140P2KA-J technical specifications.
| Bandwidth | 60MHz |
| Package/Case | SMD/SMT |
| Frequency | 2.14GHz |
| Insertion Loss | 1.7dB |
| Load Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | F6 |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden F6QG2G140P2KA-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
