
Taiyo Yuden FAR-D5NF-942M50-P1GZ-Z technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Frequency | 942MHz |
| Insertion Loss | 1.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | D5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FAR-D5NF-942M50-P1GZ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.