SAW Filter Band Pass 888.5MHz 5dB 50Ohm SMD 6 Pin T/R
Taiyo Yuden FAR-F5CH-888M50-L2CL-R-E1 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 888.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Taiyo Yuden FAR-F5CH-888M50-L2CL-R-E1 to view detailed technical specifications.
No datasheet is available for this part.