Taiyo Yuden FAR-F5EA-942M50-D27F technical specifications.
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.9dB |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Taiyo Yuden FAR-F5EA-942M50-D27F to view detailed technical specifications.
No datasheet is available for this part.