Taiyo Yuden FAR-F5KB-881M50-B4EA-Z technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SMD/SMT |
| Frequency | 881MHz |
| Insertion Loss | 1.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | F5 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden FAR-F5KB-881M50-B4EA-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
