Taiyo Yuden FAR-F6CE-2G4418-L2RB-U-E1 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 2441.8MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Taiyo Yuden FAR-F6CE-2G4418-L2RB-U-E1 to view detailed technical specifications.
No datasheet is available for this part.