
Taiyo Yuden FAR-G6QC-1G9600-N2FA-J technical specifications.
| Bandwidth | 60MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.96GHz |
| Insertion Loss | 1.9dB |
| Insertion Loss | 1.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | G6 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden FAR-G6QC-1G9600-N2FA-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
