Taiyo Yuden FBA04HA900VB-00 technical specifications.
| Package/Case | Axial |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Axial |
| Test Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBA04HA900VB-00 to view detailed technical specifications.
No datasheet is available for this part.