Taiyo Yuden FBA04VA450KF-00 technical specifications.
| Product Length (mm) | 4.8 |
| Product Diameter (mm) | 3.7 |
| Mounting | Through Hole |
| Maximum DC Current | 7A |
| Type | Radial |
| Impedance | 45Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.01Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | SP797 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Taiyo Yuden FBA04VA450KF-00 to view detailed technical specifications.
No datasheet is available for this part.