
This Taiyo Yuden EMI filter is a 0805-sized, 2-pin component with an impedance of 120 ohms and a maximum current rating of 2.5 amps. It has a height of 0.041 inch and is designed for surface mount applications. The filter operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q200 ratings and RoHS regulations.
Taiyo Yuden FBMH2012HM121-TV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.041inch |
| Impedance | 120R |
| Length | 0.079inch |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH2012HM121-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.