
Ferrite chip for data line EMI/RFI filtering, featuring a 2A maximum current rating and 220 Ohm impedance at 100MHz. This surface mount component utilizes a ferrite core, measures 2mm in length, 1.6mm in width, and 1.45mm in depth, fitting an EIA 0805 package size. It operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Taiyo Yuden FBMH2012HM221-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 1.6mm |
| Impedance | 220R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH2012HM221-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
