
Ferrite chip EMI/RFI filter for data lines, featuring a 330 Ohm impedance at 100MHz. This surface mount component offers a 1.8A maximum current rating and operates within a -40°C to +125°C temperature range. Constructed with ferrite core material, it conforms to EIA STD package size 0805 (2012 metric) with dimensions of 2mm length, 1.6mm width, and 1.45mm depth. The device is RoHS compliant and halogen-free, supplied in tape and reel packaging.
Taiyo Yuden FBMH2012HM331-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Impedance | 330R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 1.8A |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH2012HM331-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
