
Ferrite chip EMI/RFI filter for data lines, featuring a 0805 EIA standard package size and 2-pin termination. This surface mount component offers 1 line of filtering with a maximum current rating of 2.7A and an impedance of 80 Ohms at 100MHz. Constructed with a ferrite core, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Taiyo Yuden FBMH2012HM800-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 2.7A |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH2012HM800-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
