
Ferrite chip filter for data line applications, featuring a 1.5A maximum current rating and 850 Ohm impedance at 100MHz. This surface mount component, in an EIA 1806 package (4.5mm x 1.6mm x 1.1mm), is constructed from ferrite material. Operating across a temperature range of -40°C to 125°C, it is RoHS and Halogen Free compliant.
Taiyo Yuden FBMH4516HM851NT technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Impedance | 850R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ferrite |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH4516HM851NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
