
Surface mount ferrite chip for data line EMI/RFI filtering. Features 1 line, 3A current rating, and 1kΩ impedance at 100MHz. Constructed with ferrite core material, it offers a 4.5mm x 2.5mm x 2.8mm EIA 1810 package size. Operating temperature range is -40°C to 125°C, with RoHS and Halogen Free compliance.
Taiyo Yuden FBMH4525HM102NT technical specifications.
| Case Code (Imperial) | 1810 |
| Case Code (Metric) | 4525 |
| Package/Case | 1810 |
| Core Material | Ferrite |
| Current Rating | 3A |
| Depth | 2.8mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ferrite |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | FB |
| Series Resistance | 60mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH4525HM102NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
