
Ferrite chip EMI/RFI filter for data lines, featuring a 1-line configuration and a 4A current rating. This component offers 680 Ohm impedance at 100MHz, with a maximum DC resistance of 28mR. Encased in an EIA 1812 (4532 metric) SMD/SMT package, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Taiyo Yuden FBMH4532HM681-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 28mR |
| Depth | 3.5mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 3.2mm |
| Impedance | 680R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ferrite |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 28mR |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH4532HM681-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
