Taiyo Yuden FBMJ1608HM180NTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 18R |
| Length | 1.6mm |
| Max Current Rating | 7.5A |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMJ1608HM180NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.