
Ferrite chip filter for data lines, featuring a 0805 EIA standard package size (2012 metric) and surface mount termination. This component offers a 6A maximum current rating and 21 Ohms impedance at 100MHz, with a 30% tolerance. Constructed with a ferrite core, it operates across a temperature range of -40°C to 125°C and is RoHS compliant. The device measures 2mm in length, 1.25mm in width, and 1.45mm in depth.
Taiyo Yuden FBMJ2125HM210NT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 21R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMJ2125HM210NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
