
Ferrite chip for data line EMI/RFI filtering, featuring a 0805 (2012 metric) surface mount case code. This component offers 33 Ohms impedance at 100MHz, with a 4A maximum current rating and AEC-Q200 qualification. Constructed with ferrite core material, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Taiyo Yuden FBMJ2125HM330-TV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 33R |
| Length | 0.079inch |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMJ2125HM330-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
