
Ferrite chip for data line EMI/RFI filtering. Features a 1206 EIA standard package size (3216 metric) with a ferrite core material. Offers 1 line of filtering with a maximum DC current rating of 4A and impedance of 80 Ohms at 100MHz. Operates within a temperature range of -40°C to 125°C. Surface mount termination with lead-free and RoHS compliant construction.
Taiyo Yuden FBMJ3216HS800-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | FB |
| Series Resistance | 10mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMJ3216HS800-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
