Surface mount ferrite chip for data line EMI/RFI filtering. Features a 1806 case size (4.5mm x 1.6mm) with a 90 Ohm impedance at 100MHz. Designed for high reliability with AEC-Q200 qualification and a maximum operating temperature of 125°C. Supports up to 4A max DC current and is RoHS compliant.
Taiyo Yuden FBMJ4516HM900-TV technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Core Material | Ferrite |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 90R |
| Length | 0.177inch |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 180690R |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMJ4516HM900-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.