
Taiyo Yuden FBR06HA121NA-00 technical specifications.
| Package/Case | Radial |
| Height | 0.276inch |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Radial |
| Test Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBR06HA121NA-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
