Taiyo Yuden FCFBMH3225HM102NT technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.8mm |
| Height | 2.8mm |
| Impedance | 1kR |
| Max DC Current | 2A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FCFBMH3225HM102NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.