Taiyo Yuden FCFBMH4525HM162NT technical specifications.
| Package/Case | 1810 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Depth | 2.8mm |
| Height | 2.8mm |
| Impedance | 1.6kR |
| Max DC Current | 2A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FCFBMH4525HM162NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.