
This 1206 ferrite EMI filter features a core material of ferrite and a DC resistance of 10mR. It has a maximum DC current rating of 4A and is packaged in tape and reel form. The filter is RoHS compliant and has a tolerance of 25%. Its dimensions are 1.8mm in depth and 1.3mm in height.
Taiyo Yuden FCFBMJ3216HS800-T technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Depth | 1.8mm |
| Height | 1.3mm |
| Impedance | 80R |
| Max DC Current | 4A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FCFBMJ3216HS800-T to view detailed technical specifications.
No datasheet is available for this part.
