
The FI105B245024-T is a surface mount EMI filter from Taiyo Yuden with a bandwidth of 100MHz and impedance of 50R. It operates at frequencies up to 2.45GHz and is packaged in a 0402 case. The filter is designed to withstand temperatures between -30°C and 85°C. It is compliant with RoHS regulations and is available in quantities of 10000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden FI105B245024-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FI105B245024-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.