Taiyo Yuden FI105L250014-T technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 0.55dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| Weight | 2.3E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FI105L250014-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.