Taiyo Yuden FI168B250065-T technical specifications.
| Bandwidth | 400MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.5GHz |
| Impedance | 50R |
| Insertion Loss | 2.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FI168B250065-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.