2.45GHz RF Band Pass Filter, 0805 surface mount package, offering 50 Ohm impedance and a 100MHz bandwidth. Features 2.6dB insertion loss, operating across a -30°C to +85°C temperature range. RoHS compliant and supplied on tape and reel.
Taiyo Yuden FI212B245026-T technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 2.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FI212B245026-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
