Taiyo Yuden FI212C245032-T technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Filter Type | BALANCED |
| Frequency | 2.45GHz |
| Height | 0.039inch |
| Impedance | 50R |
| Insertion Loss | 3.7dB |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FI212C245032-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
