Surface mount data line filter featuring 1 function and 10V voltage rating. Delivers 20dB attenuation with a maximum DC current of 100mA. Housed in an EIA 0805 (2012 metric) package, this lead-free component operates between -25°C and 85°C. Designed for tape and reel packaging, it is RoHS compliant.
Taiyo Yuden FK2125T256AL-T technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 100mA |
| ESD Protection | No |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FK2125T256AL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.