
This Taiyo Yuden surface mount EMI filter features a capacitance of 17pF and an impedance of 100R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The filter is rated for a maximum voltage of 10V and a maximum current of 100mA. It is packaged in a 0805 case and is available in quantities of 3000 on tape and reel.
Taiyo Yuden FK2125TZ101C170T technical specifications.
| Capacitance | 17pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.047inch |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZ |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FK2125TZ101C170T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.