Taiyo Yuden FL05R100A technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Manufacturer Series | FL-R |
| Height | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden FL05R100A to view detailed technical specifications.
No datasheet is available for this part.