Taiyo Yuden FL05RD1R0ET technical specifications.
| Package/Case | Radial |
| Height | 0.354inch |
| Impedance | 800R |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FL |
| Termination | Radial |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FL05RD1R0ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.