Taiyo Yuden G6QD2G017N2DC-JS technical specifications.
| Load Impedance | 200Ohm/(200Ohm//39nH) |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.5/2.4dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden G6QD2G017N2DC-JS to view detailed technical specifications.
No datasheet is available for this part.