Taiyo Yuden G6QE2G595N2EJ-J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden G6QE2G595N2EJ-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.