Taiyo Yuden GKSFFMAXB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 1.57542GHz |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden GKSFFMAXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.