
Taiyo Yuden GKSFFMAXX technical specifications.
| Package/Case | Module |
| Frequency | 1.57542GHz |
| Interface | SPI, USB, UART |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden GKSFFMAXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
