0.1µF, 35V ceramic capacitor, X5R dielectric, ±10% tolerance. Features a 0201 (0603 mm) chip package with 2 terminals, measuring 0.6mm L x 0.3mm W x 0.3mm H. Operating temperature range from -55ºC to +85ºC. Supplied on a 7" reel with 2mm pitch.
Taiyo Yuden GMK063BJ104KP-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden GMK063BJ104KP-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.