This 0.1uF ceramic capacitor from Taiyo Yuden has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 35 volts and is available in a 0201 package type. The capacitor is a multilayer ceramic type with a width of 0.3mm, length of 0.6mm, and height of 0.3mm.
Taiyo Yuden GMK063BJ104MP-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden GMK063BJ104MP-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.