Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 35V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 0603 (1608 metric) SMD/SMT package. Operates from -55°C to 125°C, is AEC-Q200 qualified, Halogen Free, Lead Free, and RoHS Compliant. Packaged in Tape and Reel for surface mounting.
Taiyo Yuden GMK107B7474KAHT technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden GMK107B7474KAHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
